The HLS-0420-T-38 is a through-hole connector with 80 gold-plated contacts in a 4-row configuration and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is terminated with solder.
Samtec HLS-0420-T-38 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0420-T-38 to view detailed technical specifications.
No datasheet is available for this part.