This connector features a gold-plated contact plating, a through hole mount type, and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 5 rows and 95 contacts. It is not radiation hardened.
Samtec HLS-0519-G-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 95 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0519-G-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.