This 6-contact female through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec HLS-0601-TT-18 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0601-TT-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.