Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

HLS-0607-T-2-L

Datasheet
Samtec

HLS-0607-T-2-L

IC Socket, PGA42, 42 Contact(s),

  1. Connectors & Interconnects
  2. IC & Component Sockets
  1. Connectors & Interconnects
  2. IC & Component Sockets

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec HLS-0607-T-2-L technical specifications.

General

Contact Plating
Gold
Gender
Female
Mount
Through Hole
Number of Contacts
42
Number of Rows
6
Pitch
2.54mm
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec HLS-0607-T-2-L Datasheet

Download the complete datasheet for Samtec HLS-0607-T-2-L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com