The Samtec HLS-0810-TT-31 is an 80-contact, 8-row through-hole female connector with a 2.54mm pitch and tin contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec HLS-0810-TT-31 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0810-TT-31 to view detailed technical specifications.
No datasheet is available for this part.