This 88-contact female through-hole header features a gold-plated contact plating and is designed for use in applications where a high-density connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of environments, including those with standard operating temperatures.
Samtec HLS-0811-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0811-S-22-L to view detailed technical specifications.
No datasheet is available for this part.