This 88-contact female through-hole connector features a 2.54mm pitch and tin plating. It is designed for bulk packaging and is not radiation hardened. The connector is RoHS compliant and suitable for solder termination. It has 8 rows of contacts and is available from Samtec.
Samtec HLS-0811-TT-22 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0811-TT-22 to view detailed technical specifications.
No datasheet is available for this part.