This 96-contact 8-row female through-hole header features a tin-plated contact plating and is compliant with RoHS regulations. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. The header is available in bulk packaging and has a pitch of 2.54mm. It is not radiation hardened and is intended for use in standard operating environments.
Samtec HLS-0812-TT-11 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0812-TT-11 to view detailed technical specifications.
No datasheet is available for this part.