The Samtec HLS-0816-T-38 is a through-hole connector with 128 contacts and a 2.54mm pitch. It features gold contact plating and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec HLS-0816-T-38 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0816-T-38 to view detailed technical specifications.
No datasheet is available for this part.