Samtec HLS-0910-G-15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 9 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0910-G-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.