The Samtec HLS-1104-T-31 is a 44-contact through hole connector with a 2. It features a gold contact plating and is packaged in bulk. The connector has 11 rows and a 2.54mm pitch. It is not radiation hardened and is compliant with RoHS regulations.
Samtec HLS-1104-T-31 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 11 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1104-T-31 to view detailed technical specifications.
No datasheet is available for this part.