MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec HLS-1305-TT-12 technical specifications.
General
Contact Plating
Tin
Gender
Female
Mount
Through Hole
Number of Contacts
65
Number of Rows
13
Pitch
2.54mm
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec HLS-1305-TT-12 Datasheet
Download the complete datasheet for Samtec HLS-1305-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.