
This Samtec header features 78 female contacts with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with gold and are RoHS compliant. The header is packaged in bulk and is not radiation hardened.
Samtec HLS-1306-T-19 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1306-T-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.