The HLS-1307-G-22-L is a 91-contact female through-hole connector with a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. This connector is designed for general use and is not radiation hardened.
Samtec HLS-1307-G-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 91 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1307-G-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.