This Samtec HLS-1308-G-2-L header features 104 female contacts with a 2.54mm pitch, suitable for through-hole mounting. It is compliant with RoHS regulations and available in bulk packaging. The header is not radiation hardened and has a gold contact plating.
Samtec HLS-1308-G-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1308-G-2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.