The HLS-1309-T-38 is a 117-contact through-hole connector with a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector features 13 rows of contacts and is suitable for applications where a high-density connection is required.
Samtec HLS-1309-T-38 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1309-T-38 to view detailed technical specifications.
No datasheet is available for this part.