The Samtec HLS-1420-TT-31 is a female through hole connector with a 2.54mm pitch, featuring 280 contacts arranged in 14 rows. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a tin contact plating and is terminated with solder. It is not radiation hardened.
Samtec HLS-1420-TT-31 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 280 |
| Number of Rows | 14 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1420-TT-31 to view detailed technical specifications.
No datasheet is available for this part.