The Samtec HLS-1516-G-38 is a 240-contact, 15-row female through-hole connector with a gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is terminated with solder. It is not radiation hardened and is suitable for general use.
Samtec HLS-1516-G-38 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1516-G-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.