This Samtec header features a tin-plated contact plating, a through-hole mount, and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has 285 contacts arranged in 15 rows and is terminated with solder.
Samtec HLS-1519-TT-22 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 285 |
| Number of Rows | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1519-TT-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.