This 96-contact female through-hole header features a 16-row configuration with a 2.54mm pitch. It is manufactured by Samtec and is available in bulk packaging. The header is tin-plated and suitable for solder termination. It is compliant with RoHS regulations and does not undergo radiation hardening.
Samtec HLS-1606-TT-31 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1606-TT-31 to view detailed technical specifications.
No datasheet is available for this part.