The Samtec HLS-1620-G-2-L is a 16-row female connector with a 2.54mm pitch and through hole mount. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and has 320 contacts. It is not radiation hardened and is terminated with solder.
Samtec HLS-1620-G-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1620-G-2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.