This 342-contact female through-hole header features 18 rows and a 2.54mm pitch. It is plated with gold and is RoHS compliant. The header is available in bulk packaging and is suitable for use in applications where a high-density connection is required. It is not radiation hardened and is designed for use in standard operating environments.
Samtec HLS-1819-G-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-G-3 to view detailed technical specifications.
No datasheet is available for this part.