This Samtec header features a 2.54mm pitch and is designed for through hole mounting. It has 18 rows and 342 gold plated contacts. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Samtec HLS-1819-G-30 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-G-30 to view detailed technical specifications.
No datasheet is available for this part.