This Samtec connector features gold contact plating, a through hole mount, and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector has 342 contacts arranged in 18 rows and is terminated with solder. It is not radiation hardened.
Samtec HLS-1819-G-32 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-G-32 to view detailed technical specifications.
No datasheet is available for this part.