This Samtec header features 342 female contacts arranged in 18 rows with a 2.54mm pitch and gold plating for reliable connections. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HLS-1819-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-S-22-L to view detailed technical specifications.
No datasheet is available for this part.