The Samtec HLS-1819-T-10 is a female through hole connector with a 2.54mm pitch and 18 rows of 342 contacts. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and can be solder terminated. It is not radiation hardened.
Samtec HLS-1819-T-10 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-10 to view detailed technical specifications.
No datasheet is available for this part.