This Samtec header features 342 female contacts arranged in 18 rows with a pitch of 2.54mm. It is plated with gold and suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HLS-1819-T-11 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-11 to view detailed technical specifications.
No datasheet is available for this part.