This Samtec HLS-1819-T-12 header features 342 female contacts with a 2.54mm pitch, arranged in 18 rows. It is designed for through-hole mounting and is available in bulk packaging. The header is gold-plated for corrosion resistance and is compliant with RoHS regulations. It is not radiation hardened and is intended for general-purpose use.
Samtec HLS-1819-T-12 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-12 to view detailed technical specifications.
No datasheet is available for this part.