This 342-contact female through-hole header features a 2.54mm pitch and 18 rows. It is manufactured by Samtec and is available in bulk packaging. The header is plated with gold and is suitable for solder termination. It is compliant with RoHS regulations and is not radiation hardened.
Samtec HLS-1819-T-18 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-18 to view detailed technical specifications.
No datasheet is available for this part.