The Samtec HLS-1819-T-2 is a female through hole connector with a 2.54mm pitch and 18 rows of 342 contacts. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and has a termination of solder. It is not radiation hardened.
Samtec HLS-1819-T-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-2 to view detailed technical specifications.
No datasheet is available for this part.