This through-hole connector features 342 female contacts with a 2.54mm pitch, gold plating, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for use in general applications.
Samtec HLS-1819-T-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-2-L to view detailed technical specifications.
No datasheet is available for this part.