This Samtec connector features gold-plated contacts and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and does not have radiation hardening. It has 342 contacts arranged in 18 rows.
Samtec HLS-1819-T-32 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-T-32 to view detailed technical specifications.
No datasheet is available for this part.