This Samtec HLS-1819-TT-10 header features 342 female contacts in an 18-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is plated with tin for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use cases.
Samtec HLS-1819-TT-10 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-TT-10 to view detailed technical specifications.
No datasheet is available for this part.