This through hole female header features 342 contacts in an 18 row configuration with a 2.54mm pitch. It is plated with tin and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mount is required.
Samtec HLS-1819-TT-11 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-TT-11 to view detailed technical specifications.
No datasheet is available for this part.