This female shrouded header features 18 rows and 342 contacts with a pitch of 2.54mm. It is designed for through hole mount and has a tin plating. The header is compliant with RoHS regulations.
Samtec HLS-1819-TT-12 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 18 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1819-TT-12 to view detailed technical specifications.
No datasheet is available for this part.