Samtec HLS-1901-G-30 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Rows | 19 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1901-G-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.