The Samtec HLS-1918-G-23 is a through hole connector with 342 contacts and a 2.54mm pitch. It is available in bulk packaging and features gold contact plating. This connector is compliant with RoHS regulations and is not radiation hardened.
Samtec HLS-1918-G-23 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-G-23 to view detailed technical specifications.
No datasheet is available for this part.