The Samtec HLS-1918-G-3 is a through hole female connector with gold contact plating, suitable for use in applications where a 2.54mm pitch is required. It features 342 contacts arranged in 19 rows and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated and is designed for use in general applications.
Samtec HLS-1918-G-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-G-3 to view detailed technical specifications.
No datasheet is available for this part.