This 342-contact female through-hole header features a 19-row configuration with a 2.54mm pitch. It is packaged in bulk and features gold contact plating. The header is designed for through-hole mounting and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HLS-1918-G-30 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-G-30 to view detailed technical specifications.
No datasheet is available for this part.