This female through hole connector features gold contact plating and is designed for solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 342 contacts arranged in 19 rows with a pitch of 2.54mm.
Samtec HLS-1918-S-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-S-2-L to view detailed technical specifications.
No datasheet is available for this part.