This female through hole connector features 342 contacts arranged in 19 rows with a pitch of 2.54mm. It is plated with gold and meets RoHS compliance standards. The connector is available in bulk packaging and is not radiation hardened.
Samtec HLS-1918-T-12 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-T-12 to view detailed technical specifications.
No datasheet is available for this part.