This through-hole connector features gold-plated contacts and a 2.54mm pitch. It is packaged in bulk and is compliant with RoHS regulations. The connector has 342 contacts arranged in 19 rows and is terminated with solder.
Samtec HLS-1918-T-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1918-T-3 to view detailed technical specifications.
No datasheet is available for this part.