This Samtec header features 20 rows and 360 contacts with a 2.54mm pitch and gold plating. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec HLS-2018-S-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 360 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2018-S-2-L to view detailed technical specifications.
No datasheet is available for this part.