This female through hole header features 20 rows and 360 contacts with a 2.54mm pitch. It is plated with gold and is suitable for solder termination. The header is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Samtec HLS-2018-T-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 360 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2018-T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.