This Samtec header features a female gender, tin contact plating, and a through hole mount. It is available in bulk packaging and is RoHS compliant. The header has 360 contacts arranged in 20 rows, with a pitch of 2.54mm. It is not radiation hardened and is suitable for use in applications where a through hole mount is required.
Samtec HLS-2018-TT-22 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 360 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2018-TT-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.