This Samtec header features 400 female contacts arranged in 20 rows with a pitch of 2.54mm. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and features tin contact plating. It is not radiation hardened and is intended for general-purpose use.
Samtec HLS-2020-TT-22 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 400 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2020-TT-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.