Samtec HLST-105--07G-D technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLST-105--07G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.