Samtec HLST-120-07-T-D technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLST-120-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.