
This 5-contact male through hole header features a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard through hole mounting. It has one row of contacts and is suitable for a variety of applications.
Samtec HLT-0105-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-0105-T-R to view detailed technical specifications.
No datasheet is available for this part.