This through hole male header features 117 gold plated contacts with a 2.54mm pitch, arranged in 9 rows. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it can be solder terminated. The header is not radiation hardened and is intended for use in standard operating environments.
Samtec HLT-0913-G-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 9 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-0913-G-H to view detailed technical specifications.
No datasheet is available for this part.